Part Details for MSMCGLCE18AE3/TR by Microchip Technology Inc
Results Overview of MSMCGLCE18AE3/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCGLCE18AE3/TR Information
MSMCGLCE18AE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCGLCE18AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSMCGLCE18AE3/TR-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
494-MSMCGLCE18AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 18V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
Part Details for MSMCGLCE18AE3/TR
MSMCGLCE18AE3/TR CAD Models
MSMCGLCE18AE3/TR Part Data Attributes
|
MSMCGLCE18AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCGLCE18AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSMCGLCE18AE3/TR
This table gives cross-reference parts and alternative options found for MSMCGLCE18AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCGLCE18AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCGLCE18A/TR | Microchip Technology Inc | $6.4782 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MSMCGLCE18AE3/TR vs MSMCGLCE18A/TR |
MASMCGLCE18A | Microchip Technology Inc | $9.0093 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MSMCGLCE18AE3/TR vs MASMCGLCE18A |
MASMCGLCE18AE3 | Microchip Technology Inc | $9.0093 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MSMCGLCE18AE3/TR vs MASMCGLCE18AE3 |
MXLSMCGLCE18AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | MSMCGLCE18AE3/TR vs MXLSMCGLCE18AE3TR |
MQSMCG5641AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSMCGLCE18AE3/TR vs MQSMCG5641AE3 |
SMCG18A-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, | MSMCGLCE18AE3/TR vs SMCG18A-M3/57T |
MASMCGLCE18A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSMCGLCE18AE3/TR vs MASMCGLCE18A |
SMCG18AHE3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | MSMCGLCE18AE3/TR vs SMCG18AHE3/9AT |
MVSMCG5641A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSMCGLCE18AE3/TR vs MVSMCG5641A |
MXLSMCGLCE18AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MSMCGLCE18AE3/TR vs MXLSMCGLCE18AE3 |