Part Details for MSMBJSAC6.0E3/TR by Microchip Technology Inc
Results Overview of MSMBJSAC6.0E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJSAC6.0E3/TR Information
MSMBJSAC6.0E3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJSAC6.0E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4458
|
Newark | Low Cap Tvs 6V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC6.0E3/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.2800 | Buy Now |
DISTI #
MSMBJSAC6.0E3/TRMS-ND
|
DigiKey | TVS DIODE 6VWM 11.2VC DO214AA Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
MSMBJSAC6.0E3/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 6V 500W 2-Pin DO-214AAT/R - Tape and Reel (Alt: MSMBJSAC6.0E3/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.0475 / $2.1875 | Buy Now |
DISTI #
494-MSMBJSAC6.0E3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 6V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
MSMBJSAC6.0E3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$2.0700 / $2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $3.5000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
DISTI #
MSMBJSAC6.0E3/TR
|
Avnet Silica | Diode TVS Single UniDirection 6V 500W 2Pin DO214AATR (Alt: MSMBJSAC6.0E3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4000 / $3.5000 | Buy Now |
Part Details for MSMBJSAC6.0E3/TR
MSMBJSAC6.0E3/TR CAD Models
MSMBJSAC6.0E3/TR Part Data Attributes
|
MSMBJSAC6.0E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC6.0E3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |