-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 50V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJSAC50E3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4453
|
Newark | Low Cap Tvs 50V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC50E3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.5500 | Buy Now |
DISTI #
1086-8208-ND
|
DigiKey | TVS DIODE 50VWM 88VC DO214AA Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
MSMBJSAC50E3
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC50E3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3049 / $2.4625 | Buy Now |
DISTI #
494-MSMBJSAC50E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 50V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$2.5500 / $2.7500 | Order Now |
DISTI #
MSMBJSAC50E3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$2.3100 / $2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 126 Package Multiple: 1 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSMBJSAC50E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC50E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 50V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 55.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Microchip provides a recommended PCB layout in the 'MSM BJ SOT-23 Package' application note (DS00003073A). It's essential to follow the guidelines for thermal management, signal routing, and decoupling to ensure optimal performance and minimize electromagnetic interference (EMI).
The MSMBJSAC50E3 has a high power dissipation rating. Ensure proper thermal management by providing a heat sink, using thermal vias, and keeping the device away from other heat sources. The 'Thermal Management' section in the datasheet provides more information on thermal resistance and junction temperature.
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of 50V or higher. A low-ESR ceramic capacitor (e.g., X5R or X7R) is recommended to minimize voltage ripple and ensure stable operation.
The MSMBJSAC50E3 requires a bias voltage (VCC) between 4.5V and 5.5V. Ensure the bias voltage is stable and within the recommended range to maintain optimal performance and prevent damage to the device.
The maximum allowed voltage on the output pin is 5.5V. Exceeding this voltage can damage the device. Ensure the output voltage is within the recommended range to prevent damage and ensure reliable operation.