Part Details for MSMBJSAC5.0/TR by Microchip Technology Inc
Results Overview of MSMBJSAC5.0/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJSAC5.0/TR Information
MSMBJSAC5.0/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJSAC5.0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4449
|
Newark | Low Cap Tvs 5V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC5.0/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.6600 | Buy Now |
DISTI #
MSMBJSAC5.0/TRMS-ND
|
DigiKey | TVS DIODE 5VWM 10VC DO214AA Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6600 | Buy Now |
DISTI #
MSMBJSAC5.0/TR
|
Avnet Americas | - Tape and Reel (Alt: MSMBJSAC5.0/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.3985 / $2.5625 | Buy Now |
DISTI #
494-MSMBJSAC5.0/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 5V 10% 500W uni 30pF RoHS: Not Compliant | 0 |
|
$2.6600 / $2.8700 | Order Now |
DISTI #
MSMBJSAC5.0/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$2.4200 / $2.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $4.1000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 121 Package Multiple: 1 | 0 |
|
$2.5000 / $3.0100 | Buy Now |
DISTI #
MSMBJSAC5.0/TR
|
EBV Elektronik | Diode TVS Single UniDir 5V 500W 2Pin SMBJ Bulk (Alt: MSMBJSAC5.0/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8100 / $4.1000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$4.0300 / $4.3700 | Buy Now |
Part Details for MSMBJSAC5.0/TR
MSMBJSAC5.0/TR CAD Models
MSMBJSAC5.0/TR Part Data Attributes
|
MSMBJSAC5.0/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC5.0/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-PRF-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
MSMBJSAC5.0/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMBJSAC5.0/TR is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
-
To ensure reliable communication, implement proper noise reduction techniques such as shielding, grounding, and filtering. Additionally, consider using error-checking mechanisms like CRC or checksums to detect and correct data errors.
-
The MSMBJSAC5.0/TR supports data transfer rates up to 100 Mbps, as specified in the datasheet. However, the actual data transfer rate may vary depending on the system design, clock frequency, and other factors.
-
Yes, the MSMBJSAC5.0/TR is designed to support multi-master operation. However, it's crucial to implement proper arbitration and collision detection mechanisms to ensure reliable data transfer and prevent bus conflicts.
-
To troubleshoot issues, use a logic analyzer or oscilloscope to monitor the bus signals and identify the source of the problem. Check the device's configuration, clock frequency, and data transmission protocols. Consult the datasheet and application notes for guidance on troubleshooting and error handling.