Part Details for MSMBJSAC45 by Microchip Technology Inc
Results Overview of MSMBJSAC45 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJSAC45 Information
MSMBJSAC45 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJSAC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4446
|
Newark | Low Cap Tvs 45V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC45 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.5500 | Buy Now |
DISTI #
1086-8203-ND
|
DigiKey | TVS DIODE 45VWM 77VC DO214AA Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
MSMBJSAC45
|
Avnet Americas | Diode TVS Single Uni-Dir 45V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC45) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3049 / $2.4625 | Buy Now |
DISTI #
494-MSMBJSAC45
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 45V 10% 500W uni 30pF RoHS: Not Compliant | 0 |
|
$2.5500 | Order Now |
DISTI #
MSMBJSAC45
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$2.3100 / $2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 126 Package Multiple: 1 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
Part Details for MSMBJSAC45
MSMBJSAC45 CAD Models
MSMBJSAC45 Part Data Attributes
|
MSMBJSAC45
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC45
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |