Part Details for MSMBJ7.5CA by Microchip Technology Inc
Results Overview of MSMBJ7.5CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ7.5CA Information
MSMBJ7.5CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4687
|
Newark | Tvs 7.5V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ7.5CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
1086-8155-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AA Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0900 | Buy Now |
DISTI #
MSMBJ7.5CA
|
Avnet Americas | - Bulk (Alt: MSMBJ7.5CA) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9711 / $1.0375 | Buy Now |
DISTI #
494-MSMBJ7.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 7.5V 5% 600W bi RoHS: Not Compliant | 0 |
|
$1.0900 / $1.1500 | Order Now |
DISTI #
MSMBJ7.5CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
4460 Alternates Available |
|
$0.9900 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4460 Factory Stock |
|
$1.1400 / $1.6600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 301 Package Multiple: 1 | 0 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
MSMBJ75CA
|
Avnet Silica | (Alt: MSMBJ75CA) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 4460 Factory Stock |
|
$1.1400 / $1.6600 | Buy Now |
Part Details for MSMBJ7.5CA
MSMBJ7.5CA CAD Models
MSMBJ7.5CA Part Data Attributes
|
MSMBJ7.5CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ7.5CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ7.5CA
This table gives cross-reference parts and alternative options found for MSMBJ7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBJ7.5CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, | MSMBJ7.5CA vs MSMBJ7.5CA |