Part Details for MSMBJ7.5A by Microchip Technology Inc
Results Overview of MSMBJ7.5A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ7.5A Information
MSMBJ7.5A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4684
|
Newark | Tvs 7.5V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ7.5A RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
1086-8153-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AA Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
MSMBJ7.5A
|
Avnet Americas | Diode TVS Single Uni-Dir 7.5V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ7.5A) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3110 / $1.5410 | Buy Now |
DISTI #
494-MSMBJ7.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 7.5V 5% 600W uni RoHS: Not Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
MSMBJ7.5A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
832 Alternates Available |
|
$1.3700 / $1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 832 Factory Stock |
|
$1.5800 / $2.3000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 217 Package Multiple: 1 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
DISTI #
MSMBJ7.5A
|
Avnet Silica | Diode TVS Single UniDir 75V 600W 2Pin DO214AA Bulk (Alt: MSMBJ7.5A) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMBJ7.5A
|
EBV Elektronik | Diode TVS Single UniDir 75V 600W 2Pin DO214AA Bulk (Alt: MSMBJ7.5A) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 832 Factory Stock |
|
$1.5800 / $2.3000 | Buy Now |
Part Details for MSMBJ7.5A
MSMBJ7.5A CAD Models
MSMBJ7.5A Part Data Attributes
|
MSMBJ7.5A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ7.5A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |