Part Details for MSMBJ18A by Microchip Technology Inc
Results Overview of MSMBJ18A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ18A Information
MSMBJ18A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4547
|
Newark | Tvs 18V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ18A RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1086-8055-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AA Min Qty: 900 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
MSMBJ18A
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ18A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8775 / $0.9375 | Buy Now |
DISTI #
494-MSMBJ18A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 18V 5% 600W uni RoHS: Not Compliant | 0 |
|
$0.9800 | Order Now |
DISTI #
MSMBJ18A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$0.8800 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 333 Package Multiple: 1 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
DISTI #
MSMBJ18A
|
Avnet Silica | Diode TVS Single UniDir 18V 600W 2Pin DO214AA (Alt: MSMBJ18A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
Part Details for MSMBJ18A
MSMBJ18A CAD Models
MSMBJ18A Part Data Attributes
|
MSMBJ18A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ18A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
MSMBJ18A Frequently Asked Questions (FAQ)
-
The MSMBJ18A can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure proper biasing, the MSMBJ18A requires a minimum of 1.5V to 2.5V on the anode (A) pin and a maximum of 1.5V to 2.5V on the cathode (K) pin, with respect to the substrate (S) pin.
-
To minimize noise and EMI, it is recommended to use a ground plane under the device, keep the leads as short as possible, and use a bypass capacitor (e.g., 100nF) between the anode and substrate pins.
-
Yes, the MSMBJ18A can be used in switching applications, but it is essential to ensure that the device is properly biased and that the switching frequency is within the recommended range (typically up to 100 kHz).
-
To protect the MSMBJ18A from electrostatic discharge (ESD), it is recommended to use ESD protection devices (e.g., TVS diodes) on the input and output pins, and to follow proper handling and storage procedures.