Part Details for MSMBJ16CA by Microchip Technology Inc
Results Overview of MSMBJ16CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ16CA Information
MSMBJ16CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4533
|
Newark | Tvs 16V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ16CA RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
1086-8045-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AA Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
MSMBJ16CA
|
Avnet Americas | Diode TVS Single Bi-Dir 16V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ16CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3104 / $1.4000 | Buy Now |
DISTI #
494-MSMBJ16CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 16V 5% 600W bi RoHS: Not Compliant | 0 |
|
$1.4500 / $1.5600 | Order Now |
DISTI #
MSMBJ16CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$1.3100 / $1.5600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 16V Reverse Standoff (Typ) - 17.8V Breakdown (Min) - 26V Clamping (Max)@Ipp - 23.1A - 600W - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$1.5400 / $2.2400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 223 Package Multiple: 1 | 0 |
|
$1.4000 / $1.7200 | Buy Now |
|
Master Electronics | TVS Diode - Bi-Dir - 16V Reverse Standoff (Typ) - 17.8V Breakdown (Min) - 26V Clamping (Max)@Ipp - 23.1A - 600W - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$1.5400 / $2.2400 | Buy Now |
Part Details for MSMBJ16CA
MSMBJ16CA CAD Models
MSMBJ16CA Part Data Attributes
|
MSMBJ16CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ16CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |