Part Details for MSMBJ15A by Microchip Technology Inc
Results Overview of MSMBJ15A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ15A Information
MSMBJ15A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4521
|
Newark | Tvs 15V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ15A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 | Buy Now |
DISTI #
1086-8035-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AA Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
MSMBJ15A
|
Avnet Americas | - Bulk (Alt: MSMBJ15A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7956 / $0.8500 | Buy Now |
DISTI #
494-MSMBJ15A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 15V 5% 600W uni RoHS: Not Compliant | 0 |
|
$0.8800 / $0.9600 | Order Now |
DISTI #
MSMBJ15A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$0.8000 / $0.9600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 15V Reverse Standoff (Typ) - 16.7V Breakdown (Min) - 24.4V Clamping (Max)@Ipp - 24A - 600W - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |
DISTI #
MSMBJ15A
|
TME | Diode: TVS, 600W, 17.6V, 24A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$1.1100 / $1.4300 | RFQ |
|
NAC | TVS RoHS: Compliant Min Qty: 367 Package Multiple: 1 | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
MSMBJ15A
|
Avnet Silica | (Alt: MSMBJ15A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Uni-Dir - 15V Reverse Standoff (Typ) - 16.7V Breakdown (Min) - 24.4V Clamping (Max)@Ipp - 24A - 600W - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |
Part Details for MSMBJ15A
MSMBJ15A CAD Models
MSMBJ15A Part Data Attributes
|
MSMBJ15A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ15A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ15A
This table gives cross-reference parts and alternative options found for MSMBJ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ15ATR | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MSMBJ15A vs SMBJ15ATR |
MSMBJ15A Frequently Asked Questions (FAQ)
-
The MSMBJ15A can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure proper biasing, connect the anode (A) to a voltage source (e.g., VCC) and the cathode (K) to ground or a voltage lower than the anode. The recommended operating voltage range is 5-15V.
-
The maximum current rating for the MSMBJ15A is 15A, but it's essential to consider the power dissipation and thermal management to prevent overheating.
-
Yes, the MSMBJ15A can be used as a switch or rectifier due to its fast switching times and low forward voltage drop. However, ensure the device is properly biased and the maximum current rating is not exceeded.
-
To prevent electrostatic discharge (ESD) damage, handle the MSMBJ15A with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the device's pins or leads.