Part Details for MSMBJ11CA by Microchip Technology Inc
Results Overview of MSMBJ11CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ11CA Information
MSMBJ11CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4487
|
Newark | Tvs 11V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ11CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
1086-8009-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AA Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
MSMBJ11CA
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ11CA) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9243 / $0.9875 | Buy Now |
DISTI #
494-MSMBJ11CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 11V 5% 600W bi RoHS: Not Compliant | 0 |
|
$1.0300 / $1.1100 | Order Now |
DISTI #
V36:1790_09116133
|
Arrow Electronics | TVS Diode Single Bi-Dir 11V 600W 2-Pin SMB Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1328 | Americas - 4 |
|
$0.9224 | Buy Now |
DISTI #
MSMBJ11CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$0.9300 / $1.1100 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 11V Reverse Standoff (Typ) - 12.2V Breakdown (Min) - 18.2V Clamping (Max)@Ipp - 33A - 600W - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 316 Package Multiple: 1 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | TVS Diode - Bi-Dir - 11V Reverse Standoff (Typ) - 12.2V Breakdown (Min) - 18.2V Clamping (Max)@Ipp - 33A - 600W - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
Part Details for MSMBJ11CA
MSMBJ11CA CAD Models
MSMBJ11CA Part Data Attributes
|
MSMBJ11CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ11CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ11CA
This table gives cross-reference parts and alternative options found for MSMBJ11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ11CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | MSMBJ11CA vs SMBJ11CA |
SMBJ11CA-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | MSMBJ11CA vs SMBJ11CA-T3 |
SMBJ11C/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | MSMBJ11CA vs SMBJ11C/TR |
SMBJ11C/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | MSMBJ11CA vs SMBJ11C/TR7 |
SMBJ11CAE3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MSMBJ11CA vs SMBJ11CAE3/TR13 |
SMBJ11CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 12.2V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 11V; VBR Min (V): 12.2V; VBR Max (V): 13.5V; IR Max (uA): 5uA; VC Max (V): 18.2V; Package: SMB | MSMBJ11CA vs SMBJ11CA |
SMBJ11C | Zowie Technology Corp | Check for Price | Transient Suppressor | MSMBJ11CA vs SMBJ11C |
SMBJ11CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MSMBJ11CA vs SMBJ11CA |
SMBJ11C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | MSMBJ11CA vs SMBJ11C |
SMBJ11CA | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, | MSMBJ11CA vs SMBJ11CA |
MSMBJ11CA Frequently Asked Questions (FAQ)
-
The MSMBJ11CA can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure proper biasing, connect the anode (A) to a stable voltage source, and the cathode (K) to a low-impedance path to ground. Also, ensure the voltage across the junction does not exceed the maximum rated voltage (VR).
-
The recommended storage temperature range for the MSMBJ11CA is -40°C to 125°C. Storing the device outside this range may affect its reliability and performance.
-
Yes, the MSMBJ11CA is suitable for switching power supply applications due to its high switching speed, low capacitance, and high voltage rating. However, ensure the device is properly biased and the voltage across the junction does not exceed the maximum rated voltage (VR).
-
To prevent electrostatic discharge (ESD) damage, handle the MSMBJ11CA with an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Also, avoid touching the device's pins or leads with bare hands.