Part Details for MSMBJ11AE3 by Microchip Technology Inc
Results Overview of MSMBJ11AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ11AE3 Information
MSMBJ11AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ11AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4486
|
Newark | Tvs 11V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ11AE3 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1086-8008-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AA Min Qty: 900 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
MSMBJ11AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ11AE3) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8775 / $0.9375 | Buy Now |
DISTI #
494-MSMBJ11AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 11V 5% 600W uni RoHS: Compliant | 0 |
|
$0.9800 | Order Now |
DISTI #
MSMBJ11AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China |
0 Alternates Available |
|
$0.8800 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 333 Package Multiple: 1 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
Part Details for MSMBJ11AE3
MSMBJ11AE3 CAD Models
MSMBJ11AE3 Part Data Attributes
|
MSMBJ11AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ11AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ11AE3
This table gives cross-reference parts and alternative options found for MSMBJ11AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ11AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ11AE3/TR13 | Microchip Technology Inc | $0.2920 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MSMBJ11AE3 vs SMBJ11AE3/TR13 |
SMBJ11A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MSMBJ11AE3 vs SMBJ11A |
SMBJ11AT1 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MSMBJ11AE3 vs SMBJ11AT1 |
SMBJ11A-E3 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | MSMBJ11AE3 vs SMBJ11A-E3 |
MXLSMBJ11A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MSMBJ11AE3 vs MXLSMBJ11A |
SMBJ11A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | MSMBJ11AE3 vs SMBJ11A |
SMBJ11AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMBJ11AE3 vs SMBJ11AE3/TR |
SMBJ11A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MSMBJ11AE3 vs SMBJ11A |
SMBJ11A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MSMBJ11AE3 vs SMBJ11A |