Part Details for MSMBG15A by Microchip Technology Inc
Results Overview of MSMBG15A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBG15A Information
MSMBG15A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBG15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4252
|
Newark | Tvs 15V 5% 600W Uni Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG15A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
1086-7841-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AA Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
MSMBG15A
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 600W 2-Pin DO-215AA - Bulk (Alt: MSMBG15A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9360 / $1.0000 | Buy Now |
DISTI #
494-MSMBG15A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 15V 5% 600W uni RoHS: Not Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
MSMBG15A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$0.9600 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 312 Package Multiple: 1 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
Part Details for MSMBG15A
MSMBG15A CAD Models
MSMBG15A Part Data Attributes
|
MSMBG15A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBG15A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMBG15A
This table gives cross-reference parts and alternative options found for MSMBG15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBG15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBG15AE3 | Microchip Technology Inc | $1.2300 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MSMBG15A vs MSMBG15AE3 |
MSMBG15A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | MSMBG15A vs MSMBG15A |