Part Details for MSL3085BT by Atmel Corporation
Results Overview of MSL3085BT by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSL3085BT Information
MSL3085BT by Atmel Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MSL3085BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSL3085BT-ND
|
DigiKey | IC LED DRIVER LINEAR PWM 40TQFN Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$6.2000 | Buy Now |
DISTI #
85999711
|
Verical | LED DRVR 12V Automotive Medical 40-Pin TQFN EP Min Qty: 51 Package Multiple: 1 Date Code: 1101 | Americas - 250 |
|
$7.4500 | Buy Now |
|
Rochester Electronics | LED Driver, 8-Segment RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$4.7700 / $5.9600 | Buy Now |
Part Details for MSL3085BT
MSL3085BT CAD Models
MSL3085BT Part Data Attributes
|
MSL3085BT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
MSL3085BT
Atmel Corporation
LED Driver, 8-Segment, 6 X 6 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, TQFN-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 1 MHz |