Part Details for MSL3082CS by Microchip Technology Inc
Results Overview of MSL3082CS by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSL3082CS Information
MSL3082CS by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MSL3082CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSL3082CS
|
EBV Elektronik | LED DRVR 12V 44Pin QFN EP (Alt: MSL3082CS) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MSL3082CS
MSL3082CS CAD Models
MSL3082CS Part Data Attributes
|
MSL3082CS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSL3082CS
Microchip Technology Inc
LED Driver, 8-Segment
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 1 MHz |
MSL3082CS Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MSL3082CS evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MSL3082CS requires a stable power supply with adequate decoupling capacitors to ensure proper operation. A minimum of 0.1uF and 10uF decoupling capacitors are recommended, placed as close as possible to the device's power pins. Additionally, a 1uF bulk capacitor is recommended for each power rail.
-
The MSL3082CS is rated for operation from -40°C to +125°C, but the device's performance and reliability may be affected at extreme temperatures. It's essential to ensure proper thermal management and heat dissipation to maintain optimal performance.
-
To minimize EMI, ensure that the MSL3082CS is placed in a shielded area, and use a ground plane to reduce radiation. Additionally, use a common-mode choke or ferrite bead on the output lines to reduce common-mode noise. Follow the recommended PCB layout and routing guidelines to minimize loop areas and reduce radiation.
-
The MSL3082CS can operate with a clock frequency range of 10 kHz to 100 MHz, but the recommended frequency range is 100 kHz to 50 MHz for optimal performance and lowest jitter.