Part Details for MSL2100BR by Microchip Technology Inc
Results Overview of MSL2100BR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSL2100BR Information
MSL2100BR by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MSL2100BR
MSL2100BR CAD Models
MSL2100BR Part Data Attributes
|
MSL2100BR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSL2100BR
Microchip Technology Inc
LED Driver, 8-Segment
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 1 MHz |
MSL2100BR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MSL2100BR evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The MSL2100BR has a programmable input voltage range, which can be configured using the device's registers. The specific configuration depends on the desired input voltage range and can be found in the device's programming guide or application notes.
-
The MSL2100BR has an operating temperature range of -40°C to +125°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's recommended to consult the device's datasheet and application notes for more information.
-
Microchip provides troubleshooting guides and application notes that cover common issues with the MSL2100BR, including oscillations and instability. These resources provide step-by-step procedures for identifying and resolving issues, as well as tips for optimizing device performance.
-
The recommended decoupling capacitors for the MSL2100BR depend on the specific application and operating conditions. Microchip provides guidelines for decoupling capacitor selection in the device's datasheet and application notes, including recommended values and placement guidelines.