Part Details for MSESD24CI by MSKSEMI
Results Overview of MSESD24CI by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSESD24CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5A 350W 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 1780 |
|
$0.0098 / $0.0213 | Buy Now |