Part Details for MSCSM170TAM23CTPAG by Microchip Technology Inc
Results Overview of MSCSM170TAM23CTPAG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSCSM170TAM23CTPAG Information
MSCSM170TAM23CTPAG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MSCSM170TAM23CTPAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4673
|
Newark | Pm-Mosfet-Sic-Sbd-Sp6P Rohs Compliant: Yes |Microchip MSCSM170TAM23CTPAG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$521.2400 / $558.4700 | Buy Now |
DISTI #
150-MSCSM170TAM23CTPAG-ND
|
DigiKey | MOSFET 6N-CH 1700V 122A Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3 In Stock |
|
$581.7400 | Buy Now |
DISTI #
MSCSM170TAM23CTPAG
|
Avnet Americas | MOSFET Power Module Triple Phase 1700V 122A - Bulk (Alt: MSCSM170TAM23CTPAG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$551.4883 / $607.3367 | Buy Now |
DISTI #
579-M170TAM23CTPAG
|
Mouser Electronics | MOSFET Modules PM-MOSFET-SIC-SBD-SP6P RoHS: Compliant | 0 |
|
$581.7300 | Order Now |
DISTI #
MSCSM170TAM23CTPAG
|
Microchip Technology Inc | CC6558, Projected EOL: 2044-10-11 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$442.1200 / $558.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$565.9300 / $612.3500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$581.7400 / $620.5200 | Buy Now |
DISTI #
MSCSM170TAM23CT
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 2 | 0 |
|
$612.5100 / $628.7400 | Buy Now |
|
Cytech Systems Limited | SIC 6N-CH 1700V 122A | 2 |
|
RFQ | |
DISTI #
MSCSM170TAM23CTPAG
|
EBV Elektronik | MOSFET Power Module Triple Phase 1700V 122A (Alt: MSCSM170TAM23CTPAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MSCSM170TAM23CTPAG
MSCSM170TAM23CTPAG CAD Models
MSCSM170TAM23CTPAG Part Data Attributes
|
MSCSM170TAM23CTPAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM170TAM23CTPAG
Microchip Technology Inc
Power Field-Effect Transistor, 122A I(D), 1700V, 0.0225ohm, 6-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 122 A | |
Drain-source On Resistance-Max | 0.0225 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 6 | |
Number of Terminals | 23 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |