Part Details for MSCSM170HRM233AG by Microchip Technology Inc
Results Overview of MSCSM170HRM233AG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSCSM170HRM233AG Information
MSCSM170HRM233AG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MSCSM170HRM233AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9700
|
Newark | Pm-Mosfet-Sic-Sp3F Rohs Compliant: Yes |Microchip MSCSM170HRM233AG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.1800 / $184.4800 | Buy Now |
DISTI #
150-MSCSM170HRM233AG-ND
|
DigiKey | MOSFET 4N-CH 1700V/1200V 124A Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$192.1600 | Buy Now |
DISTI #
MSCSM170HRM233AG
|
Avnet Americas | Silicon Carbide MOSFET, Three Level Inverter, Quad N Channel, 124 A, 1.7 kV, 22.5 Milliohms, Module - Bulk (Alt: MSCSM170HRM233AG) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$179.8643 / $192.1625 | Buy Now |
DISTI #
579-MSCSM170HRM233AG
|
Mouser Electronics | MOSFET Modules PM-MOSFET-SIC-SP3F RoHS: Compliant | 0 |
|
$192.1600 | Order Now |
DISTI #
MSCSM170HRM233AG
|
Microchip Technology Inc | CC3286, Projected EOL: 2049-01-19 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$146.0400 / $184.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$210.9200 / $307.4600 | Buy Now |
|
NAC | PM-MOSFET-SIC-SP3F, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$187.4800 / $219.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$210.9200 / $307.4600 | Buy Now |
Part Details for MSCSM170HRM233AG
MSCSM170HRM233AG CAD Models
MSCSM170HRM233AG Part Data Attributes
|
MSCSM170HRM233AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM170HRM233AG
Microchip Technology Inc
Power Field-Effect Transistor, 124A I(D), 1700V, 0.0225ohm, 4-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-22 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 124 A | |
Drain-source On Resistance-Max | 0.0225 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-XUFM-X22 | |
Number of Elements | 4 | |
Number of Terminals | 22 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |