Part Details for MSC750SMA170B4 by Microchip Technology Inc
Results Overview of MSC750SMA170B4 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC750SMA170B4 Information
MSC750SMA170B4 by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MSC750SMA170B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6622
|
Newark | Mosfet Sic 1700 V 750 Mohm To-247-4 4 To-247 Tube Rohs Compliant: Yes |Microchip MSC750SMA170B4 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.5000 | Buy Now |
DISTI #
150-MSC750SMA170B4-ND
|
DigiKey | TRANS SJT 1700V TO247-4 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
97 In Stock |
|
$4.5000 / $5.6100 | Buy Now |
DISTI #
MSC750SMA170B4
|
Avnet Americas | MOSFET SIC 1700 V 750 MOHM TO-247-4 - Rail/Tube (Alt: MSC750SMA170B4) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.9816 / $4.3848 | Buy Now |
DISTI #
494-MSC750SMA170B4
|
Mouser Electronics | SiC MOSFETs MOSFET SIC 1700 V 750 mOhm TO-247-4 RoHS: Compliant | 149 |
|
$4.5000 / $5.6100 | Buy Now |
DISTI #
V99:2348_24497462
|
Arrow Electronics | Silicon Carbide N-Channel Power MOSFET Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 236 |
|
$4.2640 | Buy Now |
DISTI #
MSC750SMA170B4
|
Microchip Technology Inc | MOSFET SIC 1700 V 750 mOhm TO-247-4, TO-247, Projected EOL: 2049-03-15 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.2000 / $5.6100 | Buy Now |
|
Onlinecomponents.com | MOSFET - N-Channel - SiCFET (Silicon Carbide) - 1700V - 7A - 20V Rds On - 940mOhm @ 2.5A, 20V Rds On (Max) @ Id, Vgs - 68W - TO-247-4 Package. RoHS: Compliant | 2040 Factory Stock |
|
$4.5900 / $6.6300 | Buy Now |
DISTI #
70323045
|
Verical | Silicon Carbide N-Channel Power MOSFET Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 236 |
|
$4.2640 | Buy Now |
DISTI #
63325111
|
Verical | Silicon Carbide N-Channel Power MOSFET Min Qty: 90 Package Multiple: 30 | Americas - 90 |
|
$7.7795 | Buy Now |
DISTI #
59366975
|
Verical | Silicon Carbide N-Channel Power MOSFET Min Qty: 10 Package Multiple: 1 | Americas - 74 |
|
$5.6000 | Buy Now |
Part Details for MSC750SMA170B4
MSC750SMA170B4 CAD Models
MSC750SMA170B4 Part Data Attributes
|
MSC750SMA170B4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC750SMA170B4
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.94 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
MSC750SMA170B4 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MSC750SMA170B4 evaluation board documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The MSC750SMA170B4 can be configured for different clock frequencies using the Clock Control Register (CCR). The CCR allows you to select the clock source, divide the clock frequency, and enable or disable the clock output. Refer to the device's programming guide for detailed instructions.
-
The MSC750SMA170B4 is rated for operation from -40°C to +125°C, making it suitable for a wide range of industrial and automotive applications. However, it's essential to ensure proper thermal management to prevent overheating and maintain reliability.
-
The MSC750SMA170B4 is not specifically designed or qualified for radiation-hardened applications. If you require a radiation-hardened device, you should consider Microchip's radiation-hardened products, such as the RH750SMA170B4, which is designed for high-reliability applications.
-
The recommended power-up sequence for the MSC750SMA170B4 is to apply power to the VDD pin first, followed by the VCC pin. This ensures that the internal voltage regulators are properly initialized and the device boots up correctly.