-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 89A I(D), 1200V, 0.031ohm, 4-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC70SM120JCU3 by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6620
|
Newark | Pm-Mosfet-Sic-Sbd-Sot227 Rohs Compliant: Yes |Microchip MSC70SM120JCU3 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2700 / $52.7900 | Buy Now |
DISTI #
150-MSC70SM120JCU3-ND
|
DigiKey | SICFET N-CH 1.2KV 89A SOT227 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13 In Stock |
|
$54.9900 | Buy Now |
DISTI #
MSC70SM120JCU3
|
Avnet Americas | Transistor MOSFET N-Channel 1200V 89A 4-Pin Screw Mount - Bulk (Alt: MSC70SM120JCU3) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1283 / $57.4072 | Buy Now |
DISTI #
494-MSC70SM120JCU3
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SOT227 RoHS: Compliant | 0 |
|
$54.9800 | Order Now |
DISTI #
MSC70SM120JCU3
|
Microchip Technology Inc | CC0137, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$41.7900 / $52.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8500 / $71.4800 | Buy Now |
DISTI #
MSC70SM120JCU3
|
TME | Module, SiC diode/transistor, 1.2kV, 71A, SOT227B, screw, Idm: 180A Min Qty: 1 | 0 |
|
$100.6500 / $126.5600 | RFQ |
|
NAC | UNRLS CC0137 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$53.6500 / $62.8400 | Buy Now |
DISTI #
MSC70SM120JCU3
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 13 | 0 |
|
$57.9000 / $59.4300 | Buy Now |
DISTI #
MSC70SM120JCU3
|
Avnet Silica | Transistor MOSFET NChannel 1200V 89A 4Pin Screw Mount (Alt: MSC70SM120JCU3) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC70SM120JCU3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC70SM120JCU3
Microchip Technology Inc
Power Field-Effect Transistor, 89A I(D), 1200V, 0.031ohm, 4-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 89 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 395 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
The recommended operating temperature range for the MSC70SM120JCU3 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device can operate at a reduced performance level at temperatures above 125°C.
To ensure proper power supply, connect the VDD pin to a stable 1.2V power source, and the VSS pin to ground. Additionally, decouple the power supply with a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor to minimize noise and voltage drops.
The MSC70SM120JCU3 supports a maximum clock frequency of 120 MHz. However, the actual clock frequency may be limited by the system design, PCB layout, and noise considerations.
To configure the MSC70SM120JCU3 for low-power operation, use the Power Management Controller (PMC) to control the clock frequency, voltage, and power modes. The device can operate in various power modes, including Sleep, Deep Sleep, and Shutdown, to minimize power consumption.
The maximum current consumption of the MSC70SM120JCU3 depends on the operating frequency, voltage, and power mode. According to the datasheet, the maximum current consumption is approximately 350 mA at 120 MHz and 1.2V. However, this value may vary depending on the specific application and system design.