-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 16k flash memory 64-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC1214Y4PAGT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSC1214Y4PAGT-ND
|
DigiKey | IC ADC/DAC 1K 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
899 In Stock |
|
$39.5800 | Buy Now |
DISTI #
296-17435-1-ND
|
DigiKey | IC ADC/DAC 1K 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$45.6156 / $56.1700 | Buy Now |
DISTI #
595-MSC1214Y4PAGT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Prec A/D & D/A w/ 80 51 Mcntrl & Flash RoHS: Compliant | 0 |
|
$46.1900 | Order Now |
DISTI #
86281401
|
Verical | Precision ADC and DAC with Microcontroller RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 500 |
|
$47.5750 | Buy Now |
DISTI #
86281187
|
Verical | Precision ADC and DAC with Microcontroller RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 250 |
|
$47.5750 | Buy Now |
DISTI #
86281629
|
Verical | Precision ADC and DAC with Microcontroller RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0401 | Americas - 149 |
|
$47.5750 | Buy Now |
|
Rochester Electronics | MSC1214Y4 Mixed Signal Microcontroller, Precision A/D & D/A Converters, 8051 CPU, 8-Bit, RoHS: Compliant Status: Active Min Qty: 1 | 899 |
|
$30.4500 / $38.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC1214Y4PAGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1214Y4PAGT
Texas Instruments
24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 16k flash memory 64-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
RAM (words) | 160 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MSC1214Y4PAGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1214Y4PAGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC1213Y4PAGT | Texas Instruments | $31.4074 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 16k flash memory 64-TQFP -40 to 125 | MSC1214Y4PAGT vs MSC1213Y4PAGT |
MSC1214Y5PAGT | Texas Instruments | $33.9587 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 32k flash memory 64-TQFP -40 to 125 | MSC1214Y4PAGT vs MSC1214Y5PAGT |
MSC1213Y4PAGR | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1214Y4PAGT vs MSC1213Y4PAGR |
MSC1213Y5PAGR | Texas Instruments | Check for Price | Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 | MSC1214Y4PAGT vs MSC1213Y5PAGR |
MSC1214Y5PAGTG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1214Y4PAGT vs MSC1214Y5PAGTG4 |
MSC1212Y5PAGRG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1214Y4PAGT vs MSC1212Y5PAGRG4 |
MSC1211Y2PAGTG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1214Y4PAGT vs MSC1211Y2PAGTG4 |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping analog and digital traces separate, using a solid ground plane, and minimizing noise coupling.
The MSC1214Y4PAGT has an internal POR and BOR circuitry. To handle these, ensure a stable power supply, use a capacitor to filter the power supply, and consider adding an external reset circuit if necessary.
The maximum clock frequency for the ADC is 4 MHz, and for the DAC, it's 2 MHz. However, the actual clock frequency may be limited by the system's noise and signal integrity.
The MSC1214Y4PAGT has internal calibration capabilities. For ADC calibration, use the internal calibration mode and follow the datasheet's calibration procedure. For DAC calibration, use an external calibration signal and adjust the DAC's output accordingly.
The recommended operating temperature range for the MSC1214Y4PAGT is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so ensure proper thermal management and consider derating the device if necessary.