Part Details for MSC1212Y3PAGR by Texas Instruments
Results Overview of MSC1212Y3PAGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC1212Y3PAGR Information
MSC1212Y3PAGR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSC1212Y3PAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1181 |
|
RFQ |
Part Details for MSC1212Y3PAGR
MSC1212Y3PAGR CAD Models
MSC1212Y3PAGR Part Data Attributes
|
MSC1212Y3PAGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1212Y3PAGR
Texas Instruments
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSC1212Y3PAGR
This table gives cross-reference parts and alternative options found for MSC1212Y3PAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1212Y3PAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC1213Y4PAGT | Texas Instruments | $31.4074 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 16k flash memory 64-TQFP -40 to 125 | MSC1212Y3PAGR vs MSC1213Y4PAGT |
MSC1214Y5PAGT | Texas Instruments | $33.9587 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 32k flash memory 64-TQFP -40 to 125 | MSC1212Y3PAGR vs MSC1214Y5PAGT |
MSC1213Y5PAGR | Texas Instruments | Check for Price | Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 | MSC1212Y3PAGR vs MSC1213Y5PAGR |
MSC1214Y5PAGTG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y3PAGR vs MSC1214Y5PAGTG4 |
MSC1212Y5PAGRG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y3PAGR vs MSC1212Y5PAGRG4 |
MSC1211Y2PAGTG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y3PAGR vs MSC1211Y2PAGTG4 |
MSC1211Y3PAGTG4 | Texas Instruments | Check for Price | 8051 CPU with 8kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | MSC1212Y3PAGR vs MSC1211Y3PAGTG4 |