Part Details for MSC030SDA120B by Microchip Technology Inc
Results Overview of MSC030SDA120B by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC030SDA120B Information
MSC030SDA120B by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSC030SDA120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2549
|
Newark | Sic Schottky Diode, 1.2Kv, 30A, To-247, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:30A, Total Capacitive Charge:130Nc, Diode Case Style:To-247, No. Of Pins:2 Pin Rohs Compliant: Yes |Microchip MSC030SDA120B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$8.7000 / $10.7000 | Buy Now |
DISTI #
MSC030SDA120B-ND
|
DigiKey | DIODE SIL CARB 1200V 30A TO247 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
840 In Stock |
|
$8.7000 / $10.7000 | Buy Now |
DISTI #
MSC030SDA120B
|
Avnet Americas | Zero Recovery Silicon Carbide Schottky Diode 1200V 65A 2-Pin TO-247 - Rail/Tube (Alt: MSC030SDA120B) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.4997 / $8.0125 | Buy Now |
DISTI #
494-MSC030SDA120B
|
Mouser Electronics | SiC Schottky Diodes 1200 V, 30 A SiC SBD RoHS: Compliant | 979 |
|
$8.5900 / $10.7000 | Buy Now |
DISTI #
E54:1762_12743779
|
Arrow Electronics | Diode Schottky SiC 1.2KV 65A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2509 | Europe - 8 |
|
$8.3930 / $9.8180 | Buy Now |
DISTI #
V99:2348_19927630
|
Arrow Electronics | Diode Schottky SiC 1.2KV 65A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2203 | Americas - 4 |
|
$9.5711 / $10.6786 | Buy Now |
DISTI #
MSC030SDA120B
|
Microchip Technology Inc | SIC SBD 1200 V 30 A TO-247, TO-247, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$8.0100 / $10.7000 | Buy Now |
|
Onlinecomponents.com | Diode - SiC (Silicon Carbide) Schottky - 1200V - 30A - 1.5 V @ 30 A Forward (Vf) (Max)@If - No Recovery Time > 500mA (Io) - TO-247 Package. RoHS: Compliant |
455 In Stock 1050 Factory Stock |
|
$8.7300 / $12.9300 | Buy Now |
DISTI #
65092030
|
Verical | Diode Schottky SiC 1.2KV 65A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 455 |
|
$11.5830 / $16.8090 | Buy Now |
DISTI #
85534141
|
Verical | Diode Schottky SiC 1.2KV 65A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1926 | Americas - 14 |
|
$10.7000 | Buy Now |
Part Details for MSC030SDA120B
MSC030SDA120B CAD Models
MSC030SDA120B Part Data Attributes
|
MSC030SDA120B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC030SDA120B
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 65A, 1200V V(RRM), Silicon Carbide, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, PD-CASE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 165 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 259 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MSC030SDA120B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MSC030SDA120B is -40°C to +125°C.
-
To ensure reliability in high-vibration environments, it is recommended to follow proper mounting and soldering techniques, and to use a robust PCB design that can withstand vibrations.
-
The maximum power dissipation of the MSC030SDA120B is 1.5W. It is recommended to ensure that the device is properly heat-sinked to prevent overheating.
-
Yes, the MSC030SDA120B is designed to operate in a wide range of humidity levels, but it is recommended to follow proper moisture protection and handling procedures to prevent damage.
-
To troubleshoot issues with the MSC030SDA120B, it is recommended to follow a systematic approach, checking the power supply, clock signals, and data lines, and using oscilloscopes and logic analyzers to debug the issue.