Part Details for MSASU32MSB5106KPNA01 by TAIYO YUDEN
Results Overview of MSASU32MSB5106KPNA01 by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASU32MSB5106KPNA01 Information
MSASU32MSB5106KPNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASU32MSB5106KPNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASU32MSB5106KPNA01CT-ND
|
DigiKey | CAP CER 10UF 50V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
538 In Stock |
|
$0.1239 / $0.5600 | Buy Now |
DISTI #
MSASU32MSB5106KPNA01
|
Avnet Americas | CAP ,MLCC ,1210,50V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MSASU32MSB5106KPNA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1217 | Buy Now |
DISTI #
963-MSASU32MSB5106KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 10 % RoHS: Compliant | 1590 |
|
$0.1140 / $0.5400 | Buy Now |
DISTI #
V36:1790_17659861
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2309 | Americas - 3000 |
|
Buy Now | |
|
Future Electronics | MSAS Series 1210 10 uF ±10 % 50 V X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 23000Reel |
|
$0.1070 / $0.1130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0986 / $0.1384 | Buy Now |
DISTI #
66369680
|
Verical | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 297 Package Multiple: 1 | Americas - 9406 |
|
$0.2240 / $0.5180 | Buy Now |
DISTI #
67228556
|
Verical | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2309 | Americas - 3000 |
|
$0.0916 | Buy Now |
DISTI #
MSASU32MSB5106KPNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1200 | Buy Now |
|
Future Electronics | MSAS Series 1210 10 uF �10 % 50 V X5R Surface Mount Multilayer Ceramic Capacitor Min Qty: 1000 Package Multiple: 1000 |
23000 null |
|
$0.1100 / $0.1170 | Buy Now |
Part Details for MSASU32MSB5106KPNA01
MSASU32MSB5106KPNA01 CAD Models
MSASU32MSB5106KPNA01 Part Data Attributes
|
MSASU32MSB5106KPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASU32MSB5106KPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASU32MSB5106KPNA01
This table gives cross-reference parts and alternative options found for MSASU32MSB5106KPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASU32MSB5106KPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10KTX500106 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | MSASU32MSB5106KPNA01 vs MC10KTX500106 |
1210X106K500NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | MSASU32MSB5106KPNA01 vs 1210X106K500NB |
C1210B106K050R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | MSASU32MSB5106KPNA01 vs C1210B106K050R |
MBASU32MSB5106KPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | MSASU32MSB5106KPNA01 vs MBASU32MSB5106KPNA01 |
CC1210KKX5R9BB106 | YAGEO Corporation | $0.2821 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | MSASU32MSB5106KPNA01 vs CC1210KKX5R9BB106 |
CM32X5R106K50AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | MSASU32MSB5106KPNA01 vs CM32X5R106K50AL |
UMK325BJ106KM-P | TAIYO YUDEN | $0.1860 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | MSASU32MSB5106KPNA01 vs UMK325BJ106KM-P |
MCASU32MSB5106KPNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | MSASU32MSB5106KPNA01 vs MCASU32MSB5106KPNA1J |
GRM32ER61H106KA12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MSASU32MSB5106KPNA01 vs GRM32ER61H106KA12B |
CL32A106KBJNNNE | Samsung Electro-Mechanics | $0.3271 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel | MSASU32MSB5106KPNA01 vs CL32A106KBJNNNE |
MSASU32MSB5106KPNA01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MSASU32MSB5106KPNA01 can be found in the TAIYO YUDEN's recommended land pattern document, which is usually available on their website or through their sales representative. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
To prevent damage during assembly, it is recommended to handle the MSASU32MSB5106KPNA01 by the edges, avoiding touching the pads or the component body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, follow proper soldering techniques and temperatures to avoid overheating the component.
-
While the datasheet provides the recommended operating temperature range, the maximum operating temperature range for the MSASU32MSB5106KPNA01 is typically -40°C to +125°C. However, it is essential to note that operating the component at the maximum temperature range may affect its performance, reliability, and lifespan.
-
The MSASU32MSB5106KPNA01 is designed to meet the standard vibration and shock requirements for most electronic devices. However, if your application involves extreme vibration or shock conditions, it is recommended to consult with TAIYO YUDEN's application engineers to determine the component's suitability and any necessary additional testing or validation.
-
The MSASU32MSB5106KPNA01 has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 30°C/60% relative humidity for 192 hours before soldering. It is essential to follow proper storage and handling procedures to prevent moisture absorption and ensure reliable soldering.