Part Details for MSASU31LBB5106MTNA01 by TAIYO YUDEN
Results Overview of MSASU31LBB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASU31LBB5106MTNA01 Information
MSASU31LBB5106MTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASU31LBB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASU31LBB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 50V X5R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98 In Stock |
|
$0.0635 / $0.3400 | Buy Now |
DISTI #
MSASU31LBB5106MTNA01
|
Avnet Americas | CAP ,MLCC ,1206,50V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MSASU31LBB5106MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0630 | Buy Now |
DISTI #
963-MSASU31LBB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1206 20% RoHS: Compliant | 1152 |
|
$0.0640 / $0.3300 | Buy Now |
DISTI #
V36:1790_26937603
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2309 | Americas - 80000 |
|
$0.0480 | Buy Now |
|
Future Electronics | MSAS Series 1206 10 uF ±20 % 50 V X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0592 / $0.0638 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0511 / $0.0716 | Buy Now |
DISTI #
77773897
|
Verical | Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2309 | Americas - 80000 |
|
$0.0480 | Buy Now |
DISTI #
66718363
|
Verical | Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 | Americas - 15838 |
|
$0.1130 / $0.1910 | Buy Now |
DISTI #
MSASU31LBB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0580 | Buy Now |
|
Future Electronics | MSAS Series 1206 10 uF �20 % 50 V X5R Surface Mount Multilayer Ceramic Capacitor Min Qty: 2000 Package Multiple: 2000 |
24000 null |
|
$0.0592 / $0.0638 | Buy Now |
Part Details for MSASU31LBB5106MTNA01
MSASU31LBB5106MTNA01 CAD Models
MSASU31LBB5106MTNA01 Part Data Attributes
|
MSASU31LBB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASU31LBB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSASU31LBB5106MTNA01
This table gives cross-reference parts and alternative options found for MSASU31LBB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASU31LBB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216X5R1H106MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MSASU31LBB5106MTNA01 vs C3216X5R1H106MT |
C1206B106M050RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | MSASU31LBB5106MTNA01 vs C1206B106M050RY |
C1206B106M050BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | MSASU31LBB5106MTNA01 vs C1206B106M050BY |
SCM31D106MBNE | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | MSASU31LBB5106MTNA01 vs SCM31D106MBNE |
CG1206X5R106MWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MSASU31LBB5106MTNA01 vs CG1206X5R106MWT |
C1206B106M050TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | MSASU31LBB5106MTNA01 vs C1206B106M050TY |
MLASU31LBB5106MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | MSASU31LBB5106MTNA01 vs MLASU31LBB5106MTNA01 |
SCM31D106MBNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | MSASU31LBB5106MTNA01 vs SCM31D106MBNJ |
GRM31CR61H106MA12L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MSASU31LBB5106MTNA01 vs GRM31CR61H106MA12L |
222258113776 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | MSASU31LBB5106MTNA01 vs 222258113776 |
MSASU31LBB5106MTNA01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MSASU31LBB5106MTNA01 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. It's essential to follow the recommended land pattern to ensure reliable soldering and prevent defects.
-
While the MSASU31LBB5106MTNA01 is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, it's recommended to perform thermal analysis and testing to ensure the component's reliability in high-temperature applications.
-
To prevent damage, handle the MSASU31LBB5106MTNA01 by the edges, avoiding touching the component's surface. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Also, ensure that the component is stored in a dry, clean environment, away from direct sunlight and moisture.
-
The recommended soldering profile for MSASU31LBB5106MTNA01 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow a controlled soldering process to prevent thermal shock and ensure reliable connections.
-
While the MSASU31LBB5106MTNA01 is designed to be robust, it's essential to perform vibration and shock testing to ensure the component's reliability in such applications. Additionally, consider using underfill or potting materials to enhance the component's mechanical stability.