Part Details for MSAST21GBB5106MTNA01 by TAIYO YUDEN
Results Overview of MSAST21GBB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSAST21GBB5106MTNA01 Information
MSAST21GBB5106MTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSAST21GBB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST21GBB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 25V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1750 In Stock |
|
$0.0237 / $0.1700 | Buy Now |
DISTI #
MSAST21GBB5106MTNA01
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MSAST21GBB5106MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0233 | Buy Now |
DISTI #
963-MSAST21GBB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 20% RoHS: Compliant | 610 |
|
$0.0230 / $0.1700 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,25V,X5R,10UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 6000Reel |
|
$0.0204 / $0.0222 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0206 / $0.0315 | Buy Now |
DISTI #
MSAST21GBB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0203 / $0.0228 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,25V,X5R,10UF�20%,T&R Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.0204 / $0.0222 | Buy Now |
DISTI #
MSAST21GBB5106MTNA01
|
Avnet Abacus | CAP MLCC 080525V X5R10UF 20 TR - Tape and Reel (Alt: MSAST21GBB5106MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Blume Elektronik Distribution GmbH | Keramikkond. 10µF 0805 25V X5R 20% Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 3000 |
|
$0.0089 | RFQ |
Part Details for MSAST21GBB5106MTNA01
MSAST21GBB5106MTNA01 CAD Models
MSAST21GBB5106MTNA01 Part Data Attributes
|
MSAST21GBB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST21GBB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSAST21GBB5106MTNA01
This table gives cross-reference parts and alternative options found for MSAST21GBB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST21GBB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805X106M250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MSAST21GBB5106MTNA01 vs 0805X106M250CG |
08052B106M8BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSAST21GBB5106MTNA01 vs 08052B106M8BP0D |
C0805X5R106M250NRH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSAST21GBB5106MTNA01 vs C0805X5R106M250NRH |
08052B106M8BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSAST21GBB5106MTNA01 vs 08052B106M8BB0D |
TMK212BBJ106MG | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSAST21GBB5106MTNA01 vs TMK212BBJ106MG |
C0805B106M025TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | MSAST21GBB5106MTNA01 vs C0805B106M025TY |
225491043776 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSAST21GBB5106MTNA01 vs 225491043776 |
CM21X5R106M25AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSAST21GBB5106MTNA01 vs CM21X5R106M25AT |
250R15X106MV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSAST21GBB5106MTNA01 vs 250R15X106MV4T |
GRM21BR61E106MA73B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSAST21GBB5106MTNA01 vs GRM21BR61E106MA73B |