-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASL168BB5106KTNB33 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL168BB5106KTNB33CT-ND
|
DigiKey | CAP CER 10UF 10V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4050 In Stock |
|
$0.0201 / $0.1500 | Buy Now |
DISTI #
MSASL168BB5106KTNB33
|
Avnet Americas | CAP ,MLCC ,0603,10V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MSASL168BB5106KTNB33) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0199 | Buy Now |
DISTI #
963-MSASL168BB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 10% RoHS: Compliant | 0 |
|
$0.0200 / $0.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0172 / $0.0226 | Buy Now |
DISTI #
81051656
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1180 Package Multiple: 1 | Americas - 2178 |
|
$0.0331 / $0.0386 | Buy Now |
DISTI #
MSASL168BB5106KTNB33
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0194 / $0.0355 | Buy Now |
DISTI #
MSASL168BB5106KTNB33
|
Avnet Abacus | CAP MLCC 060310V X5R10UF 10 TR - Tape and Reel (Alt: MSASL168BB5106KTNB33) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MSASL168BB5106KTNB33
|
Avnet Asia | CAP ,MLCC ,0603,10V ,X5R,10UF 10% ,T&R (Alt: MSASL168BB5106KTNB33) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 4000 |
|
$0.0050 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSASL168BB5106KTNB33
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL168BB5106KTNB33
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MSASL168BB5106KTNB33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL168BB5106KTNB33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10A106KP8NNNC | Samsung Electro-Mechanics | $0.0315 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | MSASL168BB5106KTNB33 vs CL10A106KP8NNNC |
LMK107BBJ106KALT | TAIYO YUDEN | $0.0564 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | MSASL168BB5106KTNB33 vs LMK107BBJ106KALT |
C1608X5R1A106K080AC | TDK Corporation | $0.0654 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MSASL168BB5106KTNB33 vs C1608X5R1A106K080AC |
CC0603KRX5R6BB106 | YAGEO Corporation | $0.0765 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | MSASL168BB5106KTNB33 vs CC0603KRX5R6BB106 |
GRT188R61A106KE13D | Murata Manufacturing Co Ltd | $0.1306 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS AND REACH COMPLIANT | MSASL168BB5106KTNB33 vs GRT188R61A106KE13D |
GRT188R61A106KE13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | MSASL168BB5106KTNB33 vs GRT188R61A106KE13J |
GXT188R61A106KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | MSASL168BB5106KTNB33 vs GXT188R61A106KE13D |
GRM188R61A106KAALD | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 0603 | MSASL168BB5106KTNB33 vs GRM188R61A106KAALD |
The recommended land pattern for the MSASL168BB5106KTNB33 can be found in the TAIYO YUDEN's capacitor land pattern document, which is usually available on their website or through their sales representative. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
While the datasheet provides some information on the capacitor's high-frequency characteristics, it's essential to consult TAIYO YUDEN's application notes or contact their technical support for more detailed information on the capacitor's performance in high-frequency applications, including impedance, ESR, and resonance characteristics.
The MSASL168BB5106KTNB33 is a general-purpose capacitor, but it may not meet the specific requirements of automotive or other high-reliability applications. Engineers should consult TAIYO YUDEN's documentation or contact their technical support to determine if the capacitor meets the necessary standards and requirements for their specific application.
The moisture sensitivity level (MSL) of the MSASL168BB5106KTNB33 is typically specified as MSL 2 or 3, which means it can withstand a certain level of moisture exposure during the soldering process. However, engineers should consult the datasheet or contact TAIYO YUDEN's technical support for the exact MSL rating and handling recommendations.
The MSASL168BB5106KTNB33 is a rigid capacitor, and its use in a flex circuit or flexible PCB may be limited. Engineers should consult TAIYO YUDEN's documentation or contact their technical support to determine if the capacitor is suitable for use in a flexible PCB and to discuss any special considerations or requirements.