Part Details for MSASL042SC6682KWNA01 by TAIYO YUDEN
Results Overview of MSASL042SC6682KWNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASL042SC6682KWNA01 Information
MSASL042SC6682KWNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASL042SC6682KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4655248RL
|
Farnell | CAP, MLCC, 6800PF, 10V, X6S, 01005 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Reel | 40000 |
|
$0.0060 / $0.0105 | Buy Now |
DISTI #
4655248
|
Farnell | CAP, MLCC, 6800PF, 10V, X6S, 01005 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 40000 |
|
$0.0060 / $0.0139 | Buy Now |
DISTI #
587-MSASL042SC6682KWNA01TR-ND
|
DigiKey | MLCC, 0100, 10V, X6S, 6800 PF 10 Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0033 / $0.0059 | Buy Now |
DISTI #
MSASL042SC6682KWNA01
|
Avnet Americas | MLCC, 0100, 10V, X6S, 6800 PF# 10 %, T&R (Alt: MSASL042SC6682KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0058 / $0.0059 | Buy Now |
|
Future Electronics | MLCC, 0100, 10V, X6S, 6800 pF 10 %, TR RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks Container: Reel | 40000Reel |
|
$0.0030 / $0.0033 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0031 / $0.0037 | Buy Now |
|
Future Electronics | MLCC, 0100, 10V, X6S, 6800 pF 10 %, TR Min Qty: 40000 Package Multiple: 40000 |
40000 null |
|
$0.0031 / $0.0033 | Buy Now |