Part Details for MSASL042SB5682KWNA01 by TAIYO YUDEN
Results Overview of MSASL042SB5682KWNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASL042SB5682KWNA01 Information
MSASL042SB5682KWNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASL042SB5682KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL042SB5682KWNA01TR-ND
|
DigiKey | CAP CER 6800PF 10V X5R 01005 Min Qty: 40000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0118 | Buy Now |
DISTI #
MSASL042SB5682KWNA01
|
Avnet Americas | CAP ,MLCC ,01005,10V ,X5R,6800PF 10% ,T&R(XL) - Tape and Reel (Alt: MSASL042SB5682KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0157 | Buy Now |
|
Future Electronics | CAP,MLCC,01005,10V,X5R,6800PF±10%,T&R(XL) RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks Container: Reel | 40000Reel |
|
$0.0091 / $0.0095 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0084 / $0.0103 | Buy Now |
|
Future Electronics | CAP,MLCC,01005,10V,X5R,6800PF�10%,T&R(XL) Min Qty: 40000 Package Multiple: 40000 |
40000 null |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
MSASL042SB5682KWNA01
|
Avnet Abacus | CAP MLCC 0100510V X5R6800PF 10 TRXL - Tape and Reel (Alt: MSASL042SB5682KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASL042SB5682KWNA01
MSASL042SB5682KWNA01 CAD Models
MSASL042SB5682KWNA01 Part Data Attributes
|
MSASL042SB5682KWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL042SB5682KWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSASL042SB5682KWNA01
This table gives cross-reference parts and alternative options found for MSASL042SB5682KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL042SB5682KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMK042BJ682KC-W | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 10V, ±10%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/1mm pitch | MSASL042SB5682KWNA01 vs LMK042BJ682KC-W |
CMC-010/682KX501005WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MSASL042SB5682KWNA01 vs CMC-010/682KX501005WF |
0101ZD682KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0101, CHIP | MSASL042SB5682KWNA01 vs 0101ZD682KAT4A |
CMC-010/682KX501005TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MSASL042SB5682KWNA01 vs CMC-010/682KX501005TF |
0101ZD682KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 01005, | MSASL042SB5682KWNA01 vs 0101ZD682KAT9A |
KGM02AR51A682KH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP | MSASL042SB5682KWNA01 vs KGM02AR51A682KH |
MLASL042SB5682KWNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005, CHIP | MSASL042SB5682KWNA01 vs MLASL042SB5682KWNA01 |
0101ZD682KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0101, CHIP | MSASL042SB5682KWNA01 vs 0101ZD682KAT2A |
LMK042BJ682KC-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 01005, | MSASL042SB5682KWNA01 vs LMK042BJ682KC-T |
CM02X5R682K10AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 01005, | MSASL042SB5682KWNA01 vs CM02X5R682K10AQ |