Part Details for MSASE21GAB5106MTNA01 by TAIYO YUDEN
Results Overview of MSASE21GAB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASE21GAB5106MTNA01 Information
MSASE21GAB5106MTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASE21GAB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE21GAB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 16V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0212 / $0.1500 | Buy Now |
DISTI #
MSASE21GAB5106MTNA01
|
Avnet Americas | CAP ,MLCC ,0805,16V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MSASE21GAB5106MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0196 | Buy Now |
DISTI #
963-MSASE21GAB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 20% RoHS: Compliant | 2900 |
|
$0.0210 / $0.1500 | Buy Now |
DISTI #
V36:1790_17613115
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2305 | Americas - 6000 |
|
$0.0164 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,16V,X5R,10UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.0172 / $0.0187 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0161 / $0.0265 | Buy Now |
DISTI #
66943398
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 6000 |
|
$0.0164 | Buy Now |
DISTI #
71032925
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1446 Package Multiple: 1 | Americas - 3000 |
|
$0.0493 / $0.0806 | Buy Now |
DISTI #
MSASE21GAB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0170 / $0.0206 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,16V,X5R,10UF�20%,T&R Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0172 / $0.0187 | Buy Now |
Part Details for MSASE21GAB5106MTNA01
MSASE21GAB5106MTNA01 CAD Models
MSASE21GAB5106MTNA01 Part Data Attributes
|
MSASE21GAB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE21GAB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASE21GAB5106MTNA01
This table gives cross-reference parts and alternative options found for MSASE21GAB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE21GAB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2012X5R106MEPS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSASE21GAB5106MTNA01 vs C2012X5R106MEPS |
CM21X5R106M16AC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSASE21GAB5106MTNA01 vs CM21X5R106M16AC |
C0805B106M016B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSASE21GAB5106MTNA01 vs C0805B106M016B |
0805X106M160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | MSASE21GAB5106MTNA01 vs 0805X106M160CT |
0805X106M160NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSASE21GAB5106MTNA01 vs 0805X106M160NB |
222278053776 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MSASE21GAB5106MTNA01 vs 222278053776 |
SCM21D106MONK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSASE21GAB5106MTNA01 vs SCM21D106MONK |
C0805X5R106M160NPH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSASE21GAB5106MTNA01 vs C0805X5R106M160NPH |
160R15X106MV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | MSASE21GAB5106MTNA01 vs 160R15X106MV4E |
QM05YD106MAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | MSASE21GAB5106MTNA01 vs QM05YD106MAT2A |