Part Details for MSASE105SB7473KFNA01 by TAIYO YUDEN
Results Overview of MSASE105SB7473KFNA01 by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASE105SB7473KFNA01 Information
MSASE105SB7473KFNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASE105SB7473KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5102
|
Newark | Cap, Mlcc, 47000Pf, 16V, X7R, 0402, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSASE105SB7473KFNA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now |
DISTI #
57AK5103
|
Newark | Cap, Mlcc, 47000Pf, 16V, X7R, 0402, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSASE105SB7473KFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
587-MSASE105SB7473KFNA01CT-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18613 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
57AK5102
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 16 V, 0402 [1005 Metric], ? 10%, X7R, MSAS Series - Product that comes on tape, but is not reeled (Alt: 57AK5102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
MSASE105SB7473KFNA01
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 16 V, 0402 [1005 Metric], ? 10%, X7R, MSAS Series - Tape and Reel (Alt: MSASE105SB7473KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0028 | Buy Now |
DISTI #
963-MSASE105SB7473KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X7R 0402 10% RoHS: Compliant | 29350 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_17648503
|
Arrow Electronics | Cap Ceramic 0.047uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2244 | Americas - 80000 |
|
$0.0011 / $0.0021 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0028 / $0.0039 | Buy Now |
DISTI #
66732202
|
Verical | Cap Ceramic 0.047uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Date Code: 2244 | Americas - 80000 |
|
$0.0021 | Buy Now |
DISTI #
MSASE105SB7473KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0033 / $0.0044 | Buy Now |
Part Details for MSASE105SB7473KFNA01
MSASE105SB7473KFNA01 CAD Models
MSASE105SB7473KFNA01 Part Data Attributes
|
MSASE105SB7473KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE105SB7473KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASE105SB7473KFNA01
This table gives cross-reference parts and alternative options found for MSASE105SB7473KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE105SB7473KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155R71C473KA01D | Murata Manufacturing Co Ltd | $0.0081 | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | MSASE105SB7473KFNA01 vs GRM155R71C473KA01D |
C0402C473K4RACAUTO | KEMET Corporation | $0.0285 | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | MSASE105SB7473KFNA01 vs C0402C473K4RACAUTO |
C0402T473K4RAC7867 | KEMET Corporation | Check for Price | .047UF 16.0V | MSASE105SB7473KFNA01 vs C0402T473K4RAC7867 |
GCH155R71C473KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | MSASE105SB7473KFNA01 vs GCH155R71C473KE01J |
MCASE105SB7473KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | MSASE105SB7473KFNA01 vs MCASE105SB7473KFNA1J |
GRT155R71C473KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | MSASE105SB7473KFNA01 vs GRT155R71C473KE01J |
GCG155R71C473KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MSASE105SB7473KFNA01 vs GCG155R71C473KA01J |
C0402T473K4RCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | MSASE105SB7473KFNA01 vs C0402T473K4RCLTU |
C0402T473K4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | MSASE105SB7473KFNA01 vs C0402T473K4RALTU |
GRT155R71C473KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | MSASE105SB7473KFNA01 vs GRT155R71C473KE01D |