Part Details for MSASE063AC6104MFNA01 by TAIYO YUDEN
Results Overview of MSASE063AC6104MFNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASE063AC6104MFNA01 Information
MSASE063AC6104MFNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASE063AC6104MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE063AC6104MFNA01CT-ND
|
DigiKey | CAP CER 0.1UF 16V X6S 0201 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0161 / $0.1300 | Buy Now |
DISTI #
MSASE063AC6104MFNA01
|
Avnet Americas | CAP, MLCC, 0201, 16V, X6S, 0.1UF, 20%, T&R - Tape and Reel (Alt: MSASE063AC6104MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0227 | Buy Now |
DISTI #
V99:2348_17647352
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X6S 20% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 7519 Package Multiple: 1 Lead time: 6 Weeks | Americas - 15000 |
|
$0.0070 / $0.0142 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0145 / $0.0167 | Buy Now |
DISTI #
89004388
|
Verical | Cap Ceramic 0.1uF 16V X6S 20% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 7519 Package Multiple: 1 | Americas - 15000 |
|
$0.0142 | Buy Now |
DISTI #
MSASE063AC6104MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X6S 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0183 | Buy Now |
DISTI #
MSASE063AC6104MFNA01
|
Avnet Abacus | CAP MLCC 0201 16V X6S 01UF 20 TR - Tape and Reel (Alt: MSASE063AC6104MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASE063AC6104MFNA01
MSASE063AC6104MFNA01 CAD Models
MSASE063AC6104MFNA01 Part Data Attributes
|
MSASE063AC6104MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE063AC6104MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASE063AC6104MFNA01
This table gives cross-reference parts and alternative options found for MSASE063AC6104MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE063AC6104MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X6S1C104M030BC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MSASE063AC6104MFNA01 vs C0603X6S1C104M030BC |
GRM033C81C104ME14D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | MSASE063AC6104MFNA01 vs GRM033C81C104ME14D |
GRM033C81C104ME14J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | MSASE063AC6104MFNA01 vs GRM033C81C104ME14J |
EMK063AC6104MP-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 61pF, 16V, ±20%, X6S, 0201 (0603 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/2mm pitch | MSASE063AC6104MFNA01 vs EMK063AC6104MP-F |
MLASE063AC6104MFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | MSASE063AC6104MFNA01 vs MLASE063AC6104MFNA01 |
0201S104M160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MSASE063AC6104MFNA01 vs 0201S104M160CT |