Part Details for MSASC25W100KV by Microchip Technology Inc
Results Overview of MSASC25W100KV by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASC25W100KV Information
MSASC25W100KV by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSASC25W100KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7166
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip MSASC25W100KV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.0200 / $218.4100 | Buy Now |
DISTI #
MSASC25W100KV-ND
|
DigiKey | DIODE SCHOTTKY 100V 25A THINKEY2 Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.4113 | Buy Now |
DISTI #
MSASC25W100KV
|
Avnet Americas | MSASC25W100KV WITH FACTORY T/R - Bulk (Alt: MSASC25W100KV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$203.6238 / $210.3280 | Buy Now |
DISTI #
494-MSASC25W100KV
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$235.2100 | Order Now |
DISTI #
MSASC25W100KV
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
128 Alternates Available |
|
$235.2100 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 100V - 25A - 910 mV @ 25 A Forward (Vf) (Max)@If - Fast Recovery =< 500ns, > 200mA (Io) - ThinKey™2 Package. RoHS: Compliant | 128 Factory Stock |
|
$212.9500 / $625.0000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$204.8900 / $240.0100 | Buy Now |
|
Master Electronics | Schottky Diode - 100V - 25A - 910 mV @ 25 A Forward (Vf) (Max)@If - Fast Recovery =< 500ns, > 200mA (Io) - ThinKey™2 Package. RoHS: Compliant | 128 Factory Stock |
|
$212.9500 / $625.0000 | Buy Now |
Part Details for MSASC25W100KV
MSASC25W100KV CAD Models
MSASC25W100KV Part Data Attributes
|
MSASC25W100KV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSASC25W100KV
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.91 V | |
JESD-30 Code | S-CXSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | UNSPECIFIED |
Alternate Parts for MSASC25W100KV
This table gives cross-reference parts and alternative options found for MSASC25W100KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASC25W100KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHD116268 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 15V V(RRM), Silicon, HERMETIC SEALED, SHD-1, 2 PIN | MSASC25W100KV vs SHD116268 |
SHD116244BS | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SHD-1B, 1 PIN | MSASC25W100KV vs SHD116244BS |
SHD116244S | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SHD-1, 2 PIN | MSASC25W100KV vs SHD116244S |
MSASC25W100K | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN | MSASC25W100KV vs MSASC25W100K |
SHD116222 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, SHD-1, 2 PIN | MSASC25W100KV vs SHD116222 |
SHD116212A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1A, 2 PIN | MSASC25W100KV vs SHD116212A |
SHD116246A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1A, 2 PIN | MSASC25W100KV vs SHD116246A |
SHD116236 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, HERMETIC SEALED, SHD-1, 2 PIN | MSASC25W100KV vs SHD116236 |
SHD116244A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1A, 2 PIN | MSASC25W100KV vs SHD116244A |
SHD116217A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1A, 2 PIN | MSASC25W100KV vs SHD116217A |
MSASC25W100KV Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the application note AN2005, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of input and output capacitors depends on the specific application requirements, such as voltage rating, capacitance value, and ESR. Microchip recommends using X7R or X5R ceramic capacitors with a voltage rating of at least 2x the input voltage and a capacitance value of 10uF to 22uF for the input capacitor, and 10uF to 47uF for the output capacitor.
-
The MSASC25W100KV is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the thermal management system used. It is recommended to derate the device's power dissipation according to the ambient temperature to ensure reliable operation.
-
Proper thermal management is critical for the reliable operation of the MSASC25W100KV. This can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, ensuring good airflow around the device, and using thermal interface materials (TIMs) to reduce the thermal resistance between the device and the heat sink.
-
Microchip recommends soldering the MSASC25W100KV using a reflow soldering process with a peak temperature of 260°C and a dwell time of 30 seconds to 60 seconds. The device should be handled with care to avoid mechanical stress and damage during the soldering process.