Part Details for MSASC25W100KS by Microsemi Corporation
Results Overview of MSASC25W100KS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASC25W100KS Information
MSASC25W100KS by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSASC25W100KS
MSASC25W100KS CAD Models
MSASC25W100KS Part Data Attributes
|
MSASC25W100KS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSASC25W100KS
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.725 V | |
JESD-30 Code | S-CSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MSASC25W100KS
This table gives cross-reference parts and alternative options found for MSASC25W100KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASC25W100KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASC25W100KV | Microchip Technology Inc | $259.6089 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | MSASC25W100KS vs MSASC25W100KV |
SHD116218 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1, 2 PIN | MSASC25W100KS vs SHD116218 |
SHD116211A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1A, 2 PIN | MSASC25W100KS vs SHD116211A |
MSASC25W100K | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN | MSASC25W100KS vs MSASC25W100K |
SHD116245 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, HERMETIC SEALED, SHD-1, 2 PIN | MSASC25W100KS vs SHD116245 |
1N6817R | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN | MSASC25W100KS vs 1N6817R |
SHD116224A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1A, 2 PIN | MSASC25W100KS vs SHD116224A |
SHD116246A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1A, 2 PIN | MSASC25W100KS vs SHD116246A |
SHD116244A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1A, 2 PIN | MSASC25W100KS vs SHD116244A |
MSASC25W100KV | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN | MSASC25W100KS vs MSASC25W100KV |