-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, DIP-58
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA260KC by Apex Microtechnology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-MSA260KC
|
Mouser Electronics | Switching Controllers Pulse Width Modulation 450V, 20A RoHS: Compliant | 4 |
|
$300.8200 / $317.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSA260KC
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
MSA260KC
Apex Microtechnology Inc
Analog Circuit, 1 Func, DIP-58
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | DMA | |
Package Description | DIP-58 | |
Pin Count | 58 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Apex Microtechnology | |
Additional Feature | ALSO REQUIRES 5V TO 540V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-T58 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | FLANGE MT,3.6X1.9 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MSA260KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA260KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA260KC | Cirrus Logic | Check for Price | Analog Circuit, 1 Func, DIP-58 | MSA260KC vs MSA260KC |
Apex Microtechnology recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
Consult the application note AN-115 from Apex Microtechnology, which provides detailed information on biasing and configuring the MSA260KC for various applications, including amplifier and switch configurations.
Use a high-impedance probe and a 50Ω termination to measure the device's output. For pulse testing, use a pulse generator with a 50Ω output impedance and a 50Ω load. Consult the datasheet and application notes for specific measurement setup and procedures.
Follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation. Ensure that the device is stored in its original packaging or an ESD-safe container. Avoid touching the device's pins or exposed internal components.
The MSA260KC has been tested to meet or exceed industry standards for reliability, including MIL-STD-883, MIL-STD-202, and JESD22. It has also been tested for environmental robustness, including temperature cycling, humidity, and vibration.