Part Details for MSA-1105-TR1 by Broadcom Limited
Results Overview of MSA-1105-TR1 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-1105-TR1 Information
MSA-1105-TR1 by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MSA-1105-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RF Amp Single MMIC Amp 1.3GHz 6.6V 4-Pin Case 05 T/R / IC AMP MMIC BIPOLAR 80MA 05-SMD | 29704 |
|
$1.9739 / $2.9609 | Buy Now |
Part Details for MSA-1105-TR1
MSA-1105-TR1 CAD Models
MSA-1105-TR1 Part Data Attributes
|
MSA-1105-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-1105-TR1
Broadcom Limited
Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.145CIR | |
Power Supplies | 5.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-1105-TR1
This table gives cross-reference parts and alternative options found for MSA-1105-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-1105-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-1105-STR | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, | MSA-1105-TR1 vs MSA-1105-STR |
MSA-1105-TR1 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, BIPolar, | MSA-1105-TR1 vs MSA-1105-TR1 |
MSA-1105-TR1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the RF traces should be kept short and away from digital signals.
-
The device requires a single 3.3V power supply, and the recommended biasing is VCC = 3.3V, VEE = 0V, and VREF = 1.5V. Ensure that the power supply is clean and well-regulated to prevent noise and oscillations.
-
The MSA-1105-TR1 is designed to operate up to 5.8 GHz, but the maximum operating frequency may vary depending on the specific application and PCB layout. Consult the datasheet and application notes for more information.
-
Optimize the device for low noise figure and high gain by using a low-loss PCB substrate, minimizing parasitic inductance and capacitance, and using a high-quality biasing network. Consult the datasheet and application notes for more information.
-
The MSA-1105-TR1 is a sensitive device and requires proper ESD protection. Use a combination of TVS diodes and resistors to protect the device from electrostatic discharge. Consult the datasheet and application notes for more information.