Part Details for MSA-0686-TR1 by Agilent Technologies Inc
Results Overview of MSA-0686-TR1 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0686-TR1 Information
MSA-0686-TR1 by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MSA-0686-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 535 |
|
RFQ | ||
|
Quest Components | IC,RF AMPLIFIER,BIPOLAR,BEAM LEAD,4PIN,PLASTIC | 1406 |
|
$0.8925 / $2.1250 | Buy Now |
Part Details for MSA-0686-TR1
MSA-0686-TR1 CAD Models
MSA-0686-TR1 Part Data Attributes
|
MSA-0686-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0686-TR1
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0686-TR1
This table gives cross-reference parts and alternative options found for MSA-0686-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0686-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0686G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, | MSA-0686-TR1 vs MSA-0686G |
MSA-0686-BLK | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, | MSA-0686-TR1 vs MSA-0686-BLK |
MSA-0686-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | MSA-0686-TR1 vs MSA-0686-TR1G |
MSA-0686-BLKG | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, | MSA-0686-TR1 vs MSA-0686-BLKG |
MSA-0686G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, | MSA-0686-TR1 vs MSA-0686G |
MSA-0686-TR2 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, BIPolar, | MSA-0686-TR1 vs MSA-0686-TR2 |
MSA-0686-TR1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the device away from high-frequency noise sources, using a solid ground plane, and minimizing thermal resistance. A thermal pad on the bottom of the package helps with heat dissipation. A heat sink or thermal vias can be used to further improve thermal management.
-
To ensure reliable operation, follow the recommended operating conditions, including temperature, voltage, and current. Implement proper thermal management, and consider using a temperature sensor to monitor the device temperature. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal stress.
-
Operating the device at maximum ratings can reduce its lifespan and reliability. Derating considerations include reducing the voltage, current, or temperature to ensure a safe operating margin. Consult the datasheet and application notes for specific derating guidelines.
-
To troubleshoot common issues, start by verifying the PCB layout and ensuring that the device is properly soldered. Check for noise sources, such as power supply ripple or electromagnetic interference, and ensure that the device is operated within its recommended specifications. Consult the datasheet and application notes for troubleshooting guidelines and consider using simulation tools to analyze the design.
-
Yes, the MSA-0686-TR1 is a sensitive device and requires proper ESD protection. Handle the device by the body, avoid touching the pins, and use an ESD wrist strap or mat. Ensure that the PCB and assembly process also follow ESD-safe practices.