Part Details for MSA-0686-BLKG by Avago Technologies
Results Overview of MSA-0686-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0686-BLKG Information
MSA-0686-BLKG by Avago Technologies is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-686LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Vertical, Solder To Board Receptacle | |
5962-9068601QCA | Texas Instruments | Hex Inverters with Open-Drain Outputs 14-CDIP -55 to 125 |
Part Details for MSA-0686-BLKG
MSA-0686-BLKG CAD Models
MSA-0686-BLKG Part Data Attributes
|
MSA-0686-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0686-BLKG
Avago Technologies
0MHz - 800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0686-BLKG
This table gives cross-reference parts and alternative options found for MSA-0686-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0686-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0686-BLKG | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, | MSA-0686-BLKG vs MSA-0686-BLKG |
MSA-0686-BLK | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, | MSA-0686-BLKG vs MSA-0686-BLK |
MSA-0686-TR2 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | MSA-0686-BLKG vs MSA-0686-TR2 |
MSA-0686-TR1G | Avago Technologies | Check for Price | 0MHz - 800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | MSA-0686-BLKG vs MSA-0686-TR1G |
MSA-0686-TR2 | Avago Technologies | Check for Price | 0MHz - 800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | MSA-0686-BLKG vs MSA-0686-TR2 |
MSA-0686-BLK | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, PLASTIC PACKAGE-4 | MSA-0686-BLKG vs MSA-0686-BLK |
MSA-0686-TR2G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | MSA-0686-BLKG vs MSA-0686-TR2G |
MSA-0686 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, | MSA-0686-BLKG vs MSA-0686 |
MSA-0686-TR2 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, BIPolar, | MSA-0686-BLKG vs MSA-0686-TR2 |
MSA-0686-TR1 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, PLASTIC PACKAGE-4 | MSA-0686-BLKG vs MSA-0686-TR1 |
MSA-0686-BLKG Frequently Asked Questions (FAQ)
-
Broadcom recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the device should be connected to a thermal plane on the PCB.
-
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal gradients. Additionally, consider using a thermal interface material to improve heat transfer between the device and the PCB.
-
The internal regulators should be set to the recommended values in the datasheet. For the MSA-0686-BLKG, the recommended settings are VCC = 1.8V, VDD = 3.3V, and VIO = 1.8V or 3.3V.
-
Use a spectrum analyzer to measure the device's output spectrum, and check for any signs of distortion or spurious emissions. Also, verify that the device is properly biased and that the input signal is within the recommended range.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins, and ensure that the PCB is designed with ESD protection in mind. Additionally, handle the device by the body or use an ESD wrist strap to prevent damage during handling.