Part Details for MSA-0611-BLK by Agilent Technologies Inc
Results Overview of MSA-0611-BLK by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0611-BLK Information
MSA-0611-BLK by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MSA-0611-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Cascadable Silicon Bipolar MMIC Amplifier | 1100 |
|
$0.5440 / $0.8166 | Buy Now |
Part Details for MSA-0611-BLK
MSA-0611-BLK CAD Models
MSA-0611-BLK Part Data Attributes
|
MSA-0611-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0611-BLK
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for MSA-0611-BLK
This table gives cross-reference parts and alternative options found for MSA-0611-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0611-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0611-BLK | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, PLASTIC, SOT-143, 4 PIN | MSA-0611-BLK vs MSA-0611-BLK |
MSA-0236G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, | MSA-0611-BLK vs MSA-0236G |
UPC2708TB | NEC Electronics Group | Check for Price | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | MSA-0611-BLK vs UPC2708TB |
UPC2712TB-E3 | NEC Electronics Group | Check for Price | Wide Band Low Power Amplifier, 1000MHz Min, 2600MHz Max, SUPER MINIMOLD, 6 PIN | MSA-0611-BLK vs UPC2712TB-E3 |
MSA-3111 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, PLASTIC, SOT-143, 4 PIN | MSA-0611-BLK vs MSA-3111 |
UPC2726T-E3 | NEC Electronics Group | Check for Price | Wide Band Low Power Amplifier, 400MHz Min, 1600MHz Max, MINIMOLD, 6PIN | MSA-0611-BLK vs UPC2726T-E3 |
BGA312 | Siemens | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | MSA-0611-BLK vs BGA312 |
BGA310 | Siemens | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, | MSA-0611-BLK vs BGA310 |
MSA-0386-TR1G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, | MSA-0611-BLK vs MSA-0386-TR1G |
MSA-0711-TR2 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1900MHz Max, BIPolar, | MSA-0611-BLK vs MSA-0711-TR2 |