Part Details for MSA-0505-TR1G by Broadcom Limited
Results Overview of MSA-0505-TR1G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0505-TR1G Information
MSA-0505-TR1G by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51726-10505200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 52S Right Angle Header. | |
54102-G05-05 | Amphenol Communications Solutions | 54102-G05-05-B/S 0.100\\ HDR TH DR30AU | |
54101-G05-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch. |
Part Details for MSA-0505-TR1G
MSA-0505-TR1G CAD Models
MSA-0505-TR1G Part Data Attributes
|
MSA-0505-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-0505-TR1G
Broadcom Limited
Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.145CIR | |
Power Supplies | 8.4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MSA-0505-TR1G
This table gives cross-reference parts and alternative options found for MSA-0505-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0505-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0505G | Avago Technologies | Check for Price | 100MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | MSA-0505-TR1G vs MSA-0505G |
MSA-0505-STR | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, | MSA-0505-TR1G vs MSA-0505-STR |
MSA-0505-STR | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, | MSA-0505-TR1G vs MSA-0505-STR |
MSA-0505-TR1G Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and land pattern in their application note AN2053, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize signal degradation.
-
The MSA-0505-TR1G has a thermal pad on the bottom, which should be connected to a thermal ground plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Refer to the datasheet for thermal resistance and power dissipation guidelines.
-
Although the datasheet specifies a typical operating voltage of 5V, the recommended operating voltage range is 4.5V to 5.5V. Operating outside this range may affect the device's performance and reliability.
-
To ensure EMC, follow proper PCB design and layout practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding or filtering components if necessary. Additionally, ensure that the device is properly decoupled and that the power supply is well-regulated.
-
Although the datasheet doesn't specify a maximum operating frequency, the MSA-0505-TR1G is designed to operate up to 5.8 GHz. However, the actual operating frequency may be limited by the specific application and PCB design.