Part Details for MSA-0505-STRG by Broadcom Limited
Results Overview of MSA-0505-STRG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0505-STRG Information
MSA-0505-STRG by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MSA-0505-STRG
MSA-0505-STRG CAD Models
MSA-0505-STRG Part Data Attributes
|
MSA-0505-STRG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-0505-STRG
Broadcom Limited
Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.145CIR | |
Power Supplies | 8.4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MSA-0505-STRG
This table gives cross-reference parts and alternative options found for MSA-0505-STRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0505-STRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0505 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, BIPolar, | MSA-0505-STRG vs MSA-0505 |
MSA-0505-TR2 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, BIPolar, | MSA-0505-STRG vs MSA-0505-TR2 |
MSA-0505-STR | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, | MSA-0505-STRG vs MSA-0505-STR |
MSA-0505-TR1 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | MSA-0505-STRG vs MSA-0505-TR1 |
MSA-0505-STRG Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and thermal management guide in their application note AN2231, which includes guidelines for thermal pad connection, PCB thickness, and heat sink design.
-
To ensure reliable operation, follow the recommended operating conditions, including temperature, voltage, and current ratings. Additionally, consider using thermal protection and over-temperature shutdown mechanisms to prevent damage.
-
The MSA-0505-STRG has built-in ESD protection, but handling precautions are still necessary. Follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and avoid touching the device's pins or exposed pads.
-
While the MSA-0505-STRG is a high-performance device, it may not meet the specific requirements of high-reliability or aerospace applications. Consult with Broadcom or a qualified representative to determine if the device meets the necessary standards and certifications for your specific application.
-
Broadcom provides radiation tolerance and latch-up characteristics data upon request. Contact their technical support or a qualified representative for more information.