Part Details for MSA-0386-TR1 by Agilent Technologies Inc
Results Overview of MSA-0386-TR1 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0386-TR1 Information
MSA-0386-TR1 by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MSA-0386-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,BEAM LEAD,4PIN,PLASTIC | 344 |
|
$3.7318 / $6.7851 | Buy Now |
|
Quest Components | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,BEAM LEAD,4PIN,PLASTIC | 4 |
|
$2.1600 / $3.2400 | Buy Now |
Part Details for MSA-0386-TR1
MSA-0386-TR1 CAD Models
MSA-0386-TR1 Part Data Attributes
|
MSA-0386-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0386-TR1
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0386-TR1
This table gives cross-reference parts and alternative options found for MSA-0386-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0386-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0386G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, | MSA-0386-TR1 vs MSA-0386G |
MSA-0386-TR2 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | MSA-0386-TR1 vs MSA-0386-TR2 |
MSA-0386G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, | MSA-0386-TR1 vs MSA-0386G |
MSA-0386-TR2 | Avago Technologies | Check for Price | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | MSA-0386-TR1 vs MSA-0386-TR2 |
MSA-0386-BLKG | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | MSA-0386-TR1 vs MSA-0386-BLKG |
MSA-0386-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | MSA-0386-TR1 vs MSA-0386-TR1G |
MSA-0386-BLK | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, | MSA-0386-TR1 vs MSA-0386-BLK |
MSA-0386-TR1G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, | MSA-0386-TR1 vs MSA-0386-TR1G |
MSA-0386-TR1 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, PLASTIC PACKAGE-4 | MSA-0386-TR1 vs MSA-0386-TR1 |
MSA-0386-TR2 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | MSA-0386-TR1 vs MSA-0386-TR2 |