Part Details for MSA-0236G by Agilent Technologies Inc
Results Overview of MSA-0236G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0236G Information
MSA-0236G by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MSA-0236G
MSA-0236G CAD Models
MSA-0236G Part Data Attributes
|
MSA-0236G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0236G
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-0236G
This table gives cross-reference parts and alternative options found for MSA-0236G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0236G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0236-BLK | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | MSA-0236G vs MSA-0236-BLK |
MSA-0236-TR1G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, LEAD FREE, CERAMIC, MICRO-X, 4 PIN | MSA-0236G vs MSA-0236-TR1G |
MSA-0236-BLK | Avago Technologies | Check for Price | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | MSA-0236G vs MSA-0236-BLK |
MSA-0236G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, | MSA-0236G vs MSA-0236G |
MSA-0236-BLK | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | MSA-0236G vs MSA-0236-BLK |
MSA-0236-BLK | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, CERAMIC, MICRO-X, 4 PIN | MSA-0236G vs MSA-0236-BLK |
MSA-0236-TR1G | Avago Technologies | Check for Price | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, 36 MICRO-X, 4 PIN | MSA-0236G vs MSA-0236-TR1G |
MSA-0236G | Avago Technologies | Check for Price | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | MSA-0236G vs MSA-0236G |
MSA-0236-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | MSA-0236G vs MSA-0236-TR1G |
MSA-0236-TR1 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN | MSA-0236G vs MSA-0236-TR1 |