Part Details for MSA-0236-TR1 by Broadcom Limited
Results Overview of MSA-0236-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0236-TR1 Information
MSA-0236-TR1 by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MSA-0236-TR1
MSA-0236-TR1 CAD Models
MSA-0236-TR1 Part Data Attributes
|
MSA-0236-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-0236-TR1
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | CERAMIC, MICRO-X, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.1"SQ | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-0236-TR1
This table gives cross-reference parts and alternative options found for MSA-0236-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0236-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0236G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, | MSA-0236-TR1 vs MSA-0236G |
MSA-0236-TR1G | Avago Technologies | Check for Price | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, 36 MICRO-X, 4 PIN | MSA-0236-TR1 vs MSA-0236-TR1G |
MSA-0236G | Avago Technologies | Check for Price | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | MSA-0236-TR1 vs MSA-0236G |
MSA-0236-BLK | Avago Technologies | Check for Price | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | MSA-0236-TR1 vs MSA-0236-BLK |
MSA-0236 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, | MSA-0236-TR1 vs MSA-0236 |
MSA-0236-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | MSA-0236-TR1 vs MSA-0236-TR1G |
MSA-0236-BLK | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | MSA-0236-TR1 vs MSA-0236-BLK |
MSA-0236-BLKG | Avago Technologies | Check for Price | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, 36 MICRO-X, 4 PIN | MSA-0236-TR1 vs MSA-0236-BLKG |