Part Details for MS4012D-1913.0 by Amphenol Positronic
Results Overview of MS4012D-1913.0 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71913-28DRVT | Texas Instruments | Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 | |
TPS71913-28DRVR | Texas Instruments | Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 |
Price & Stock for MS4012D-1913.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7724
|
Newark | Connector |Positronic MS4012D-1913.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
276-MS4012D-1913.0
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
POSMS4012D-1913.0
|
Heilind Electronics | MS4012D-1913.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MS4012D-1913.0
|
TTI | D-Sub Contacts CONTACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
POSMS4012D-1913.0
|
Interstate Connecting Components | MS4012D-1913.0 | 0 |
|
Buy Now |