Part Details for MS4008D/AA by Amphenol Positronic
Results Overview of MS4008D/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS4008D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6624
|
Newark | D Sub Contact, Pin, Sldr Cup Rohs Compliant: Yes |Positronic MS4008D/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 851 |
|
$2.7100 / $4.4800 | Buy Now |
DISTI #
66AH4612
|
Newark | D Sub Contact, Pin, Solder Cup, Size 8, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Positronic MS4008D/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.3900 | Buy Now |
DISTI #
4306-MS4008D/AA-ND
|
DigiKey | CONTACT PIN 8AWG GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$1.6420 / $2.8500 | Buy Now |
DISTI #
276-MS4008D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 166 |
|
$1.6400 / $2.8500 | Buy Now |
DISTI #
POSMS4008D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 106 in Stock |
|
$1.8757 / $4.8110 | Buy Now |
DISTI #
MS4008D/AA
|
TTI | D-Sub Contacts CONTACT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 168 In Stock |
|
$1.9800 | Buy Now |
DISTI #
POSMS4008D/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 191 |
|
$1.8757 / $4.8110 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 1 | 1772 |
|
$1.9200 / $2.8500 | Buy Now |
|
CDM Electronics | CONTACT MALE SOLDER #8 WIRE 8 ROHS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MS4008D/AA
MS4008D/AA CAD Models
MS4008D/AA Part Data Attributes
|
MS4008D/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MS4008D/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Positronic | |
Additional Feature | FINISH: GOLD FLASH OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | SOLDER |
MS4008D/AA Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw locks is 10-12 in-lbs (1.1-1.4 Nm).
-
Yes, the MS4008D/AA is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-55302F.
-
The operating temperature range of the MS4008D/AA is -55°C to +125°C.
-
Yes, the MS4008D/AA is designed to be resistant to harsh environments, including high humidity and exposure to chemicals, and meets the requirements of MIL-DTL-55302F.
-
The MS4008D/AA can be used with either a PCB or a flex circuit, depending on the specific application requirements.