Part Details for MS3476W22-21S by Aero-Electric Connector Inc
Results Overview of MS3476W22-21S by Aero-Electric Connector Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3476W22-21S Information
MS3476W22-21S by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3476W22-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIL SERIES CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, PLUG | 4 |
|
$45.5000 | Buy Now |
DISTI #
MS3476W22-21S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 180 In Stock |
|
$114.0300 | Buy Now |
DISTI #
MS3476W22-21S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 180 In Stock |
|
$114.0300 | Buy Now |
Part Details for MS3476W22-21S
MS3476W22-21S CAD Models
MS3476W22-21S Part Data Attributes
|
MS3476W22-21S
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3476W22-21S
Aero-Electric Connector Inc
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for MS3476W22-21S
This table gives cross-reference parts and alternative options found for MS3476W22-21S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476W22-21S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3476W22-21S | Eaton Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS3476W22-21S vs MS3476W22-21S |
MS3476W22-21S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS3476W22-21S vs MS3476W22-21S |
MS3476W22-21S | TE Connectivity | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS3476W22-21S vs MS3476W22-21S |
MS3476W22-21S | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS3476W22-21S vs MS3476W22-21S |
MS3476W22-21S Frequently Asked Questions (FAQ)
-
The operating temperature range of MS3476W22-21S is -65°C to 200°C, according to the manufacturer's specifications.
-
Yes, MS3476W22-21S is designed to withstand high-vibration environments, making it suitable for aerospace and defense applications.
-
The mating cycle life of MS3476W22-21S is typically 500-1000 cycles, depending on the application and environmental conditions.
-
MS3476W22-21S is a MIL-C-5015 type connector, which is compatible with other MIL-C-5015 type connectors from different manufacturers.
-
The typical lead time for MS3476W22-21S can vary depending on the quantity and availability, but it is usually around 8-12 weeks.