Part Details for MS3470L18-8SW-LC by Amphenol Corporation
Results Overview of MS3470L18-8SW-LC by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3470L18-8SW-LC Information
MS3470L18-8SW-LC by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3470L18-8SW-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3470L18-8SW-LC
|
Avnet Americas | - Bulk (Alt: MS3470L18-8SW-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 500 |
|
$13.1550 | Buy Now |
DISTI #
654-MS3470L18-8SW-LC
|
Mouser Electronics | Circular MIL Spec Connector MS 26482 IMPORTS--JAM NUTS | 0 |
|
$20.5900 / $22.6600 | Order Now |
DISTI #
V37:1799_07761131
|
Arrow Electronics | Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Date Code: 1930 | Americas - 398 |
|
$18.7500 / $19.3200 | Buy Now |
DISTI #
34655001
|
Verical | Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1930 | Americas - 350 |
|
$18.7500 / $19.3200 | Buy Now |
DISTI #
MS3470L18-8SW-LC
|
TTI | Circular MIL Spec Connector MS 26482 IMPORTS--JAM NUTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$15.4600 | Buy Now |
Part Details for MS3470L18-8SW-LC
MS3470L18-8SW-LC CAD Models
MS3470L18-8SW-LC Part Data Attributes
|
MS3470L18-8SW-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3470L18-8SW-LC
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONATCT: M39029/5-118 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |