Part Details for MS3470L18-8SW-CO by Amphenol Corporation
Results Overview of MS3470L18-8SW-CO by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3470L18-8SW-CO Information
MS3470L18-8SW-CO by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C71A104KE02W | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | |
GCM033C70G104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 4Vdc 0.1μF±10% | |
GRT155D70G106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X7T (EIA) 4Vdc 10μF±20% |
Price & Stock for MS3470L18-8SW-CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Miscellaneous Components | 50 |
|
RFQ |